
FMCA1060-06 | |
|---|---|
DigiKey Part Number | 5328-FMCA1060-06-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1060-06 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-402 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-402 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,22000 € | 110,22 € |
| 10 | 93,69300 € | 936,93 € |
| 25 | 87,83280 € | 2.195,82 € |
| 50 | 83,64620 € | 4.182,31 € |
| 100 | 81,32480 € | 8.132,48 € |
| Unit Price without VAT: | 110,22000 € |
|---|---|
| Unit Price with VAT: | 131,16180 € |

