Cable Assembly Coaxial UMCX to UMCX 1.13mm OD Coaxial Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1052-12

DigiKey Part Number
5328-FMCA1052-12-ND
Manufacturer
Manufacturer Product Number
FMCA1052-12
Description
COAX CBL UMCX TO UMCX 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial UMCX to UMCX 1.13mm OD Coaxial Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Obsolete
Style
UMCX to UMCX
1st Connector
UMCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
UMCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
1.13mm OD Coaxial Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.