Cable Assembly Coaxial SMA to HMCX 0.81mm OD Coaxial Cable 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1030-6

DigiKey Part Number
5328-FMCA1030-6-ND
Manufacturer
Manufacturer Product Number
FMCA1030-6
Description
COAX CBL SMA TO HMCX 6"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to HMCX 0.81mm OD Coaxial Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
6.000" (152.40mm)
Packaging
Bag
Cable Type
0.81mm OD Coaxial Cable
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
SMA to HMCX
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
HMCX Plug
Operating Temperature
-55°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.