Cable Assembly Coaxial SMA to UMCX RG-178 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1027-3

DigiKey Part Number
5328-FMCA1027-3-ND
Manufacturer
Manufacturer Product Number
FMCA1027-3
Description
COAX CBL SMA TO UMCX 3"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to UMCX RG-178 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
3.000" (76.20mm)
Packaging
Bag
Cable Type
RG-178
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
SMA to UMCX
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Tan
2nd Connector
UMCX Plug
Operating Temperature
-55°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.