Cable Assembly Coaxial RP-SMA to HMCX 0.81mm OD Coaxial Cable 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1022-6

DigiKey Part Number
5328-FMCA1022-6-ND
Manufacturer
Manufacturer Product Number
FMCA1022-6
Description
COAX CBL RP-SMA TO HMCX 6"
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to HMCX 0.81mm OD Coaxial Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
6.000" (152.40mm)
Part Status
Obsolete
Cable Type
0.81mm OD Coaxial Cable
Style
RP-SMA to HMCX
Cable Impedance
50 Ohms
1st Connector
RP-SMA Jack
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
3 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Black
2nd Connector
HMCX Plug
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.