FMCA1020-6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 20,07000 €
Datasheet
Cable Assembly Coaxial RP-SMA to UMCX RG-178 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1020-6

DigiKey Part Number
5328-FMCA1020-6-ND
Manufacturer
Manufacturer Product Number
FMCA1020-6
Description
COAX CBL RP-SMA TO UMCX 6"
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to UMCX RG-178 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
6.000" (152.40mm)
Part Status
Obsolete
Cable Type
RG-178
Style
RP-SMA to UMCX
Cable Impedance
50 Ohms
1st Connector
RP-SMA Jack
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
6 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Tan
2nd Connector
UMCX Plug
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCA1019-6Fairview Microwave05328-FMCA1019-6-ND20,07000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes