Parametric Equivalent

FMCA1016-6 | |
|---|---|
DigiKey Part Number | 5328-FMCA1016-6-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1016-6 |
Description | COAX CBL RP-SMA TO UMCX 6" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to UMCX 0.81mm OD Coaxial Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 6.000" (152.40mm) |
Part Status Active | Cable Type 0.81mm OD Coaxial Cable |
Style RP-SMA to UMCX | Cable Impedance 50 Ohms |
1st Connector RP-SMA Jack | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount | Frequency - Max 6 GHz |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Color Black |
2nd Connector UMCX Plug | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA1033-6 | Fairview Microwave | 0 | 5328-FMCA1033-6-ND | 27,60000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,62000 € | 26,62 € |
| Unit Price without VAT: | 26,62000 € |
|---|---|
| Unit Price with VAT: | 31,67780 € |


