FMCA10063-48 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 81,29000 €
Datasheet
Cable Assembly Coaxial SMA to MCX RG-174 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA10063-48

DigiKey Part Number
5328-FMCA10063-48-ND
Manufacturer
Manufacturer Product Number
FMCA10063-48
Description
SMA MALE TO RA MCX PLUG CABLE RG
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MCX RG-174 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
48.0" (1.2m) 4.0'
Packaging
Bulk
Cable Type
RG-174
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
SMA to MCX
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
1 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
MCX Plug, Right Angle
Operating Temperature
-40°C ~ 60°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3W07712-48Pasternack06099-PE3W07712-48-ND81,29000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes