
FMCA10058-24 | |
|---|---|
DigiKey Part Number | 5328-FMCA10058-24-ND |
Manufacturer | |
Manufacturer Product Number | FMCA10058-24 |
Description | LOW LOSS UHF MALE TO STRAIGHT CU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to Cable LMR 600 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Cable (Round) |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 24.00" (609.60mm) |
Part Status Active | Cable Type LMR 600 |
Style UHF to Cable | Cable Impedance 50 Ohms |
1st Connector UHF Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,56000 € | 70,56 € |
| Unit Price without VAT: | 70,56000 € |
|---|---|
| Unit Price with VAT: | 83,96640 € |

