Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCA10051-24 | |
|---|---|
DigiKey Part Number | 5328-FMCA10051-24-ND |
Manufacturer | |
Manufacturer Product Number | FMCA10051-24 |
Description | FIRE RATED LOW LOSS SMA MALE TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 24.00" (609.60mm) |
Part Status Active | Cable Type LMR 240 |
Style SMA to SMA | Cable Impedance 50 Ohms |
1st Connector SMA Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Frequency - Max 6 GHz |
2nd Connector SMA Plug, Right Angle | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA10076/WP-24 | Fairview Microwave | 0 | 5328-FMCA10076/WP-24-ND | 117,69000 € | Parametric Equivalent |
| PE3C6658-24 | Pasternack | 0 | 6099-PE3C6658-24-ND | 98,73000 € | Parametric Equivalent |
| PE3C6658LF-24 | Pasternack | 0 | 6099-PE3C6658LF-24-ND | 87,14000 € | Parametric Equivalent |
| PE3W02246/WP-24 | Pasternack | 0 | 6099-PE3W02246/WP-24-ND | 125,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 € | 64,25 € |
| Unit Price without VAT: | 64,25000 € |
|---|---|
| Unit Price with VAT: | 76,45750 € |





