Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCA10050-48 | |
|---|---|
DigiKey Part Number | 5328-FMCA10050-48-ND |
Manufacturer | |
Manufacturer Product Number | FMCA10050-48 |
Description | FIRE RATED LOW LOSS RA SMA MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 48.0" (1.2m) 4.0' |
Packaging Bulk | Cable Type LMR 240 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector SMA Plug, Right Angle | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C0147-48 | Pasternack | 0 | 6099-PE3C0147-48-ND | 140,26000 € | Parametric Equivalent |
| PE3C3197-48 | Pasternack | 0 | 6099-PE3C3197-48-ND | 110,20000 € | Parametric Equivalent |
| PE3W06773/HS-48 | Pasternack | 0 | 6099-PE3W06773/HS-48-ND | 160,57000 € | Parametric Equivalent |
| PE3W16882-48 | Pasternack | 0 | 6099-PE3W16882-48-ND | 94,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,53000 € | 86,53 € |
| Unit Price without VAT: | 86,53000 € |
|---|---|
| Unit Price with VAT: | 102,97070 € |





