Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCA10050-36 | |
|---|---|
DigiKey Part Number | 5328-FMCA10050-36-ND |
Manufacturer | |
Manufacturer Product Number | FMCA10050-36 |
Description | FIRE RATED LOW LOSS RA SMA MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 36.00" (914.40mm) |
Packaging Bulk | Cable Type LMR 240 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector SMA Plug, Right Angle | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C0147-36 | Pasternack | 0 | 6099-PE3C0147-36-ND | 140,26000 € | Parametric Equivalent |
| PE3C1732-36 | Pasternack | 0 | 6099-PE3C1732-36-ND | 140,26000 € | Parametric Equivalent |
| PE3C1732/HS-36 | Pasternack | 0 | 6099-PE3C1732/HS-36-ND | 158,74000 € | Parametric Equivalent |
| PE3C3197-36 | Pasternack | 0 | 6099-PE3C3197-36-ND | 110,20000 € | Parametric Equivalent |
| PE3W02628/SP-36 | Pasternack | 0 | 6099-PE3W02628/SP-36-ND | 112,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,89000 € | 83,89 € |
| Unit Price without VAT: | 83,89000 € |
|---|---|
| Unit Price with VAT: | 99,82910 € |








