Parametric Equivalent

FMCA1004-6 | |
|---|---|
DigiKey Part Number | 5328-FMCA1004-6-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1004-6 |
Description | COAX CBL SMA TO UMCX 6" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to UMCX RG-178 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 6.000" (152.40mm) |
Part Status Active | Cable Type RG-178 |
Style SMA to UMCX | Cable Impedance 50 Ohms |
1st Connector SMA Jack | Connector Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount | Frequency - Max 6 GHz |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Color Tan |
2nd Connector UMCX Plug | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA1003-6 | Fairview Microwave | 0 | 5328-FMCA1003-6-ND | 26,62000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,41000 € | 27,41 € |
| Unit Price without VAT: | 27,41000 € |
|---|---|
| Unit Price with VAT: | 32,61790 € |


