Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCA10034-24 | |
|---|---|
DigiKey Part Number | 5328-FMCA10034-24-ND |
Manufacturer | |
Manufacturer Product Number | FMCA10034-24 |
Description | LOW LOSS SMA MALE TO RA SMA MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 100 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 24.00" (609.60mm) |
Packaging Bulk | Cable Type LMR 100 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector SMA Plug, Right Angle | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC01138-24 | Fairview Microwave | 0 | 5328-FMC01138-24-ND | 92,66000 € | Parametric Equivalent |
| FMCA10035-24 | Fairview Microwave | 0 | 5328-FMCA10035-24-ND | 75,02000 € | Parametric Equivalent |
| PE3C0754LF/HS-24 | Pasternack | 0 | 6099-PE3C0754LF/HS-24-ND | 90,05000 € | Parametric Equivalent |
| PE3C2082-24 | Pasternack | 0 | 6099-PE3C2082-24-ND | 82,27000 € | Parametric Equivalent |
| PE3C2082/HS-24 | Pasternack | 0 | 6099-PE3C2082/HS-24-ND | 132,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,28000 € | 88,28 € |
| Unit Price without VAT: | 88,28000 € |
|---|---|
| Unit Price with VAT: | 105,05320 € |








