
FMCA10033-100CM | |
|---|---|
DigiKey Part Number | 5328-FMCA10033-100CM-ND |
Manufacturer | |
Manufacturer Product Number | FMCA10033-100CM |
Description | LOW LOSS RA MCX PLUG TO SMA MALE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MCX LMR 100 |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type LMR 100 |
Part Status Obsolete | Cable Impedance 50 Ohms |
Style SMA to MCX | Connector Impedance 50 Ohms |
1st Connector MCX Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector SMA Plug | Operating Temperature -40°C ~ 60°C |

