Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCA10031-36 | |
|---|---|
DigiKey Part Number | 5328-FMCA10031-36-ND |
Manufacturer | |
Manufacturer Product Number | FMCA10031-36 |
Description | LOW LOSS FAKRA CODE A / BLACK PL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Fakra LMR 100 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 36.00" (914.40mm) |
Packaging Bulk | Cable Type LMR 100 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to Fakra | Connector Impedance 50 Ohms |
1st Connector Fakra Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector SMA Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA10032-36 | Fairview Microwave | 0 | 5328-FMCA10032-36-ND | 43,29000 € | Parametric Equivalent |
| PE3W06187-36 | Pasternack | 0 | 6099-PE3W06187-36-ND | 47,46000 € | Parametric Equivalent |
| PE3W07667LF-36 | Pasternack | 0 | 6099-PE3W07667LF-36-ND | 49,11000 € | Parametric Equivalent |
| PE3W15211/HS-36 | Pasternack | 0 | 6099-PE3W15211/HS-36-ND | 49,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,79000 € | 44,79 € |
| Unit Price without VAT: | 44,79000 € |
|---|---|
| Unit Price with VAT: | 53,30010 € |





