New at DigiKey
Cable Assembly Coaxial SMB to TNC LMR 195 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA100280-36

DigiKey Part Number
5328-FMCA100280-36-ND
Manufacturer
Manufacturer Product Number
FMCA100280-36
Description
LOW LOSS SMB JACK BULKHEAD TO TN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to TNC LMR 195 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
TNC Plug
Manufacturer
Fairview Microwave
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
36.00" (914.40mm)
Style
SMB to TNC
Cable Type
LMR 195
1st Connector
SMB Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Connector Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Overall Impedance
50 Ohms
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1109,13000 €109,13 €
Manufacturers Standard Package
Unit Price without VAT:109,13000 €
Unit Price with VAT:129,86470 €