FMCA100271-36 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 110,20000 €
Datasheet
Cable Assembly Coaxial QMA to QMA LMR 195 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA100271-36

DigiKey Part Number
5328-FMCA100271-36-ND
Manufacturer
Manufacturer Product Number
FMCA100271-36
Description
LOW LOSS QMA MALE TO QMA MALE CA
Customer Reference
Detailed Description
Cable Assembly Coaxial QMA to QMA LMR 195 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
36.00" (914.40mm)
Packaging
Bulk
Cable Type
LMR 195
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
QMA to QMA
Connector Impedance
50 Ohms
1st Connector
QMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
QMA Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3W13240/HS-36Pasternack06099-PE3W13240/HS-36-ND110,20000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes