Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCA100257-24 | |
|---|---|
DigiKey Part Number | 5328-FMCA100257-24-ND |
Manufacturer | |
Manufacturer Product Number | FMCA100257-24 |
Description | LOW LOSS 4.3-10 MALE TO 4.3-10 M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to 4.3/10 LMR 400 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 24.00" (609.60mm) |
Packaging Bulk | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style 4.3/10 to 4.3/10 | Connector Impedance 50 Ohms |
1st Connector 4.3/10 Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector 4.3/10 Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA3194-24 | Fairview Microwave | 0 | 5328-FMCA3194-24-ND | 91,79000 € | Parametric Equivalent |
| LCCA30189-FT2 | L-com | 0 | 5073-LCCA30189-FT2-ND | 53,31000 € | Parametric Equivalent |
| PE3C10349-24 | Pasternack | 0 | 6099-PE3C10349-24-ND | 171,55000 € | Parametric Equivalent |
| PE3C10355-24 | Pasternack | 0 | 6099-PE3C10355-24-ND | 175,19000 € | Parametric Equivalent |
| PE3C10411-24 | Pasternack | 0 | 6099-PE3C10411-24-ND | 151,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,23000 € | 102,23 € |
| Unit Price without VAT: | 102,23000 € |
|---|---|
| Unit Price with VAT: | 121,65370 € |






