New at DigiKey
Cable Assembly Coaxial RP-SMA to RP-SMA LMR 400 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA100249-36

DigiKey Part Number
5328-FMCA100249-36-ND
Manufacturer
Manufacturer Product Number
FMCA100249-36
Description
LOW LOSS RP SMA PLUG TO RP SMA P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA LMR 400 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
36.00" (914.40mm)
Packaging
Bulk
Cable Type
LMR 400
Part Status
Active
Cable Impedance
50 Ohms
Style
RP-SMA to RP-SMA
Connector Impedance
50 Ohms
1st Connector
RP-SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
RP-SMA Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1109,13000 €109,13 €
Manufacturers Standard Package
Unit Price without VAT:109,13000 €
Unit Price with VAT:129,86470 €