
FMCA100237-24 | |
|---|---|
DigiKey Part Number | 5328-FMCA100237-24-ND |
Manufacturer | |
Manufacturer Product Number | FMCA100237-24 |
Description | LOW LOSS RP SMA MALE TO RP SMA F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA LMR 240 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,00000 € | 100,00 € |
| Unit Price without VAT: | 100,00000 € |
|---|---|
| Unit Price with VAT: | 119,00000 € |

