Cable Assembly Coaxial TNC to TNC LMR 195 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA100232-24

DigiKey Part Number
5328-FMCA100232-24-ND
Manufacturer
Manufacturer Product Number
FMCA100232-24
Description
LOW LOSS RA TNC MALE TO TNC FEMA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC LMR 195 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
Fairview Microwave
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bulk
Length
24.00" (609.60mm)
Part Status
Active
Cable Type
LMR 195
Style
TNC to TNC
Cable Impedance
50 Ohms
1st Connector
TNC Plug, Right Angle
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Jack
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1102,23000 €102,23 €
Manufacturers Standard Package
Unit Price without VAT:102,23000 €
Unit Price with VAT:121,65370 €