New at DigiKey
Cable Assembly Coaxial 1.85mm to 1.85mm FM-SR086TB 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA100193-12

DigiKey Part Number
5328-FMCA100193-12-ND
Manufacturer
Manufacturer Product Number
FMCA100193-12
Description
1.85MM MALE TO 1.85MM FEMALE CAB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm FM-SR086TB 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
12.00" (304.80mm)
Packaging
Bulk
Cable Type
FM-SR086TB
Part Status
Active
Cable Impedance
50 Ohms
Style
1.85mm to 1.85mm
Connector Impedance
50 Ohms
1st Connector
1.85mm Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
40 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Tan
2nd Connector
1.85mm Jack
Operating Temperature
-55°C ~ 100°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1249,05000 €249,05 €
Manufacturers Standard Package
Unit Price without VAT:249,05000 €
Unit Price with VAT:296,36950 €