New at DigiKey
Cable Assembly Coaxial 2.92mm to 2.92mm FM-SR118CU 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA100189-36

DigiKey Part Number
5328-FMCA100189-36-ND
Manufacturer
Manufacturer Product Number
FMCA100189-36
Description
2.92MM FEMALE TO RA 2.92MM MALE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm FM-SR118CU 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
36.00" (914.40mm)
Packaging
Bulk
Cable Type
FM-SR118CU
Part Status
Active
Cable Impedance
50 Ohms
Style
2.92mm to 2.92mm
Connector Impedance
50 Ohms
1st Connector
2.92mm Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
40 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Tan
2nd Connector
2.92mm Plug, Right Angle
Operating Temperature
-40°C ~ 105°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1471,67000 €471,67 €
Manufacturers Standard Package
Unit Price without VAT:471,67000 €
Unit Price with VAT:561,28730 €