FMCA100182-36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 124,51000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 136,54000 €
Datasheet
New at DigiKey
Cable Assembly Coaxial SMA to N-Type TCOM-400 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA100182-36

DigiKey Part Number
5328-FMCA100182-36-ND
Manufacturer
Manufacturer Product Number
FMCA100182-36
Description
LOW LOSS N MALE TO SMA MALE CABL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type TCOM-400 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
36.00" (914.40mm)
Packaging
Bulk
Cable Type
TCOM-400
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to N-Type
Connector Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCA100177-36Fairview Microwave05328-FMCA100177-36-ND124,51000 €Parametric Equivalent
PE3C10421-36Pasternack06099-PE3C10421-36-ND136,54000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1131,29000 €131,29 €
Manufacturers Standard Package
Unit Price without VAT:131,29000 €
Unit Price with VAT:156,23510 €