
FMCA100149-48 | |
|---|---|
DigiKey Part Number | 5328-FMCA100149-48-ND |
Manufacturer | |
Manufacturer Product Number | FMCA100149-48 |
Description | FIRE RATED LOW LOSS RA N MALE TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC TCOM-195 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 48.0" (1.2m) 4.0' |
Part Status Active | Cable Type TCOM-195 |
Style N-Type to TNC | Cable Impedance 50 Ohms |
1st Connector N-Type Plug, Right Angle | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector TNC Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,23000 € | 102,23 € |
| Unit Price without VAT: | 102,23000 € |
|---|---|
| Unit Price with VAT: | 121,65370 € |

