Cable Assembly Coaxial BNC to BNC RG-316 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA10012-72

DigiKey Part Number
5328-FMCA10012-72-ND
Manufacturer
Manufacturer Product Number
FMCA10012-72
Description
RA BNC MALE TO RA BNC MALE CABLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-316 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
72.0" (1.8m) 6.0'
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Connector Impedance
50 Ohms
1st Connector
BNC Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
2 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Tan
2nd Connector
BNC Plug, Right Angle
Operating Temperature
-55°C ~ 165°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 41
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1127,91000 €127,91 €
Manufacturers Standard Package
Unit Price without VAT:127,91000 €
Unit Price with VAT:152,21290 €