New at DigiKey
Cable Assembly Coaxial MHV to MHV RG-188 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA100065-72

DigiKey Part Number
5328-FMCA100065-72-ND
Manufacturer
Manufacturer Product Number
FMCA100065-72
Description
MHV MALE TO MHV MALE CABLE RG-18
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MHV to MHV RG-188 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
72.0" (1.8m) 6.0'
Packaging
Bulk
Cable Type
RG-188
Part Status
Active
Cable Impedance
50 Ohms
Style
MHV to MHV
Connector Impedance
50 Ohms
1st Connector
MHV Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
500 MHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
White
2nd Connector
MHV Plug
Operating Temperature
-55°C ~ 165°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1144,75000 €144,75 €
Manufacturers Standard Package
Unit Price without VAT:144,75000 €
Unit Price with VAT:172,25250 €