FMCA100052-36 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 94,88000 €
Datasheet
Cable Assembly Coaxial N-Type to TNC LMR 400 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA100052-36

DigiKey Part Number
5328-FMCA100052-36-ND
Manufacturer
Manufacturer Product Number
FMCA100052-36
Description
PLENUM LOW LOSS N MALE TO TNC MA
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC LMR 400 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
36.00" (914.40mm)
Packaging
Bulk
Cable Type
LMR 400
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
N-Type to TNC
Connector Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Red
2nd Connector
TNC Plug
Operating Temperature
-40°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3C10276-36Pasternack06099-PE3C10276-36-ND94,88000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes