Cable Assembly Coaxial 2.92mm to 2.92mm 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA100019-18

DigiKey Part Number
5328-FMCA100019-18-ND
Manufacturer
Manufacturer Product Number
FMCA100019-18
Description
LOW LOSS SPACE 2.92MM FEMALE BUL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Panel Mount
Packaging
Bulk
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Part Status
Active
Length
18.00" (457.20mm)
Style
2.92mm to 2.92mm
Cable Impedance
50 Ohms
1st Connector
2.92mm Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
40 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Black
2nd Connector
2.92mm Jack
Operating Temperature
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1414,63000 €414,63 €
Manufacturers Standard Package
Unit Price without VAT:414,63000 €
Unit Price with VAT:493,40970 €