New at DigiKey
Cable Assembly Coaxial SMA to TNC FM-R200LL 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA100015-24

DigiKey Part Number
5328-FMCA100015-24-ND
Manufacturer
Manufacturer Product Number
FMCA100015-24
Description
LOW LOSS SPACE SMA FEMALE BULKHE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to TNC FM-R200LL 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
24.00" (609.60mm)
Part Status
Active
Cable Type
FM-R200LL
Style
SMA to TNC
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
18 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1357,61000 €357,61 €
Manufacturers Standard Package
Unit Price without VAT:357,61000 €
Unit Price with VAT:425,55590 €