Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .047 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC2929085LF-24

DigiKey Part Number
5328-FMC2929085LF-24-ND
Manufacturer
Manufacturer Product Number
FMC2929085LF-24
Description
COAX CBL 2.92MM TO 2.92MM 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .047 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
24.00" (609.60mm)
Packaging
Bag
Cable Type
Hand Formable .047
Part Status
Active
Cable Impedance
50 Ohms
Style
2.92mm to 2.92mm
Connector Impedance
50 Ohms
1st Connector
2.92mm Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
40 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
2.92mm Plug
Operating Temperature
-65°C ~ 165°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1158,11000 €158,11 €
Manufacturers Standard Package
Unit Price without VAT:158,11000 €
Unit Price with VAT:188,15090 €