Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMC2121085/SP2-24 | |
|---|---|
DigiKey Part Number | 5328-FMC2121085/SP2-24-ND |
Manufacturer | |
Manufacturer Product Number | FMC2121085/SP2-24 |
Description | RA SMP FEMALE TO RA SMP FEMALE C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP Hand Formable .047 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 24.00" (609.60mm) |
Packaging Bulk | Cable Type Hand Formable .047 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMP to SMP | Connector Impedance 50 Ohms |
1st Connector SMP Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 18 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Blue |
2nd Connector SMP Jack, Right Angle | Operating Temperature -65°C ~ 165°C |
2nd Contact Gender Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC2121085-24 | Fairview Microwave | 0 | 5328-FMC2121085-24-ND | 100,49000 € | Parametric Equivalent |
| FMC2121085/SP-24 | Fairview Microwave | 0 | 5328-FMC2121085/SP-24-ND | 132,98000 € | Parametric Equivalent |
| FMC2121085/SP3-24 | Fairview Microwave | 0 | 5328-FMC2121085/SP3-24-ND | 132,98000 € | Parametric Equivalent |
| FMC2121085LF-24 | Fairview Microwave | 0 | 5328-FMC2121085LF-24-ND | 103,95000 € | Parametric Equivalent |
| FMC2122085-24 | Fairview Microwave | 0 | 5328-FMC2122085-24-ND | 98,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,98000 € | 132,98 € |
| Unit Price without VAT: | 132,98000 € |
|---|---|
| Unit Price with VAT: | 158,24620 € |






