Parametric Equivalent
Parametric Equivalent

FMC1618315LF-24 | |
|---|---|
DigiKey Part Number | 5328-FMC1618315LF-24-ND |
Manufacturer | |
Manufacturer Product Number | FMC1618315LF-24 |
Description | COAX CBL SMB TO SMC 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMC RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 24.00" (609.60mm) |
Packaging Bag | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMB to SMC | Connector Impedance 50 Ohms |
1st Connector SMB Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Tan |
2nd Connector SMC Plug | Operating Temperature -65°C ~ 165°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC1826315LF-24 | Fairview Microwave | 0 | 5328-FMC1826315LF-24-ND | 49,44000 € | Parametric Equivalent |
| FMC2628315-24 | Fairview Microwave | 0 | 5328-FMC2628315-24-ND | 52,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,48000 € | 36,48 € |
| Unit Price without VAT: | 36,48000 € |
|---|---|
| Unit Price with VAT: | 43,41120 € |



