
FMC1418315-120 | |
|---|---|
DigiKey Part Number | 5328-FMC1418315-120-ND |
Manufacturer | |
Manufacturer Product Number | FMC1418315-120 |
Description | COAX CBL 10-32 TO SMC 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 10-32 to SMC RG-316 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 120.0" (3.0m) 10.0' |
Part Status Active | Cable Type RG-316 |
Style 10-32 to SMC | Cable Impedance 50 Ohms |
1st Connector 10-32 Plug, Right Angle | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Tan |
2nd Connector SMC Plug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,04000 € | 138,04 € |
| Unit Price without VAT: | 138,04000 € |
|---|---|
| Unit Price with VAT: | 164,26760 € |

