
FMC1325085-12 | |
|---|---|
DigiKey Part Number | 5328-FMC1325085-12-ND |
Manufacturer | |
Manufacturer Product Number | FMC1325085-12 |
Description | COAX CBL SMA TO MINI SMP 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Mini SMP 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to Mini SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Mini Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 € | 78,95 € |
| 10 | 67,11300 € | 671,13 € |
| 25 | 62,91440 € | 1.572,86 € |
| 50 | 59,91460 € | 2.995,73 € |
| 100 | 57,05900 € | 5.705,90 € |
| Unit Price without VAT: | 78,95000 € |
|---|---|
| Unit Price with VAT: | 93,95050 € |



