
FMC1111316-48 | |
|---|---|
DigiKey Part Number | 5328-FMC1111316-48-ND |
Manufacturer | |
Manufacturer Product Number | FMC1111316-48 |
Description | COAX CBL N-TYPE TO N-TYPE 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-316 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Panel Mount |
Packaging Bag | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style N-Type to N-Type | Cable Type RG-316 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Connector Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount | Overall Impedance 50 Ohms |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Color Tan |
2nd Connector N-Type Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,68000 € | 134,68 € |
| Unit Price without VAT: | 134,68000 € |
|---|---|
| Unit Price with VAT: | 160,26920 € |

