
FMC1019315-72 | |
|---|---|
DigiKey Part Number | 5328-FMC1019315-72-ND |
Manufacturer | |
Manufacturer Product Number | FMC1019315-72 |
Description | COAX CBL 10-32 TO MMCX 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 10-32 to MMCX RG-316 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 72.0" (1.8m) 6.0' |
Part Status Active | Cable Type RG-316 |
Style 10-32 to MMCX | Cable Impedance 50 Ohms |
1st Connector 10-32 Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Tan |
2nd Connector MMCX Plug, Right Angle |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,77000 € | 84,77 € |
| Unit Price without VAT: | 84,77000 € |
|---|---|
| Unit Price with VAT: | 100,87630 € |

