
FMC0718316-36 | |
|---|---|
DigiKey Part Number | 5328-FMC0718316-36-ND |
Manufacturer | |
Manufacturer Product Number | FMC0718316-36 |
Description | COAX CBL MCX TO SMC 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to SMC RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | MCX to SMC | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Tan | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,89000 € | 48,89 € |
| Unit Price without VAT: | 48,89000 € |
|---|---|
| Unit Price with VAT: | 58,17910 € |

