Cable Assembly Coaxial MCX to SMC RG-316 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC0718316-12

DigiKey Part Number
5328-FMC0718316-12-ND
Manufacturer
Manufacturer Product Number
FMC0718316-12
Description
COAX CBL MCX TO SMC 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to SMC RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
RG-316
Style
MCX to SMC
Cable Impedance
50 Ohms
1st Connector
MCX Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Tan
2nd Connector
SMC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 104
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
130,92000 €30,92 €
Manufacturers Standard Package
Unit Price without VAT:30,92000 €
Unit Price with VAT:36,79480 €