
FMC0708315-48 | |
|---|---|
DigiKey Part Number | 5328-FMC0708315-48-ND |
Manufacturer | |
Manufacturer Product Number | FMC0708315-48 |
Description | COAX CABLE BNC TO MCX 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to MCX RG-316 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to MCX | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,98000 € | 73,98 € |
| 10 | 62,87800 € | 628,78 € |
| 25 | 58,94440 € | 1.473,61 € |
| 50 | 56,13360 € | 2.806,68 € |
| 100 | 53,45810 € | 5.345,81 € |
| Unit Price without VAT: | 73,98000 € |
|---|---|
| Unit Price with VAT: | 88,03620 € |

