Cable Assembly Coaxial SMA to SMA RG-316 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC0412316-48

DigiKey Part Number
5328-FMC0412316-48-ND
Manufacturer
Manufacturer Product Number
FMC0412316-48
Description
COAX CABLE SMA TO SMA 4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Panel Mount
Packaging
Bag
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Part Status
Active
Length
48.0" (1.2m) 4.0'
Style
SMA to SMA
Cable Type
RG-316
1st Connector
SMA Plug, Right Angle
Cable Impedance
50 Ohms
1st Contact Gender
Male
Connector Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Overall Impedance
50 Ohms
2nd Connector
SMA Jack
Color
Tan
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1112,56000 €112,56 €
Manufacturers Standard Package
Unit Price without VAT:112,56000 €
Unit Price with VAT:133,94640 €