Cable Assembly Coaxial SMA to SMA RG-405 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC0404988-18

DigiKey Part Number
5328-FMC0404988-18-ND
Manufacturer
Manufacturer Product Number
FMC0404988-18
Description
COAX CBL SMA TO SMA 18"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-405 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug, Right Angle
Manufacturer
Fairview Microwave
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Length
18.00" (457.20mm)
Style
SMA to SMA
Cable Type
RG-405
1st Connector
SMA Plug, Right Angle
Cable Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
12.4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.