
FMC0404143-18 | |
|---|---|
DigiKey Part Number | 5328-FMC0404143-18-ND |
Manufacturer | |
Manufacturer Product Number | FMC0404143-18 |
Description | COAX CBL SMA TO SMA 18" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-142 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Beige | |
Features | - | |
Operating Temperature | -65°C ~ 200°C | |
Ingress Protection | - |

