
FMC0315400-60 | |
|---|---|
DigiKey Part Number | 5328-FMC0315400-60-ND |
Manufacturer | |
Manufacturer Product Number | FMC0315400-60 |
Description | COAX CBL 7/16 DIN TO TNC 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to TNC LMR 400 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 60.0" (1.5m) 5.0' |
Part Status Active | Cable Type LMR 400 |
Style 7/16 DIN to TNC | Cable Impedance 50 Ohms |
1st Connector TNC Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector 7/16 Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,84000 € | 110,84 € |
| Unit Price without VAT: | 110,84000 € |
|---|---|
| Unit Price with VAT: | 131,89960 € |

