Cable Assembly Coaxial TNC to TNC RG-58 23.00" (584.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC0303058-23

DigiKey Part Number
5328-FMC0303058-23-ND
Manufacturer
Manufacturer Product Number
FMC0303058-23
Description
COAX CBL TNC TO TNC 23"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-58 23.00" (584.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
23.00" (584.20mm)
Packaging
Bag
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to TNC
Connector Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
1 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
146,84000 €46,84 €
Manufacturers Standard Package
Unit Price without VAT:46,84000 €
Unit Price with VAT:55,73960 €