
FMC0222085-24 | |
|---|---|
DigiKey Part Number | 5328-FMC0222085-24-ND |
Manufacturer | |
Manufacturer Product Number | FMC0222085-24 |
Description | COAX CBL SMA TO SMP 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP Hand Formable .047 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | Hand Formable .047 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,44000 € | 48,44 € |
| 10 | 41,17800 € | 411,78 € |
| 25 | 38,60040 € | 965,01 € |
| 50 | 36,75980 € | 1.837,99 € |
| 100 | 35,00700 € | 3.500,70 € |
| 250 | 33,09300 € | 8.273,25 € |
| Unit Price without VAT: | 48,44000 € |
|---|---|
| Unit Price with VAT: | 57,64360 € |

