FMC0212174LF-12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 72,34000 €
Datasheet
Cable Assembly Coaxial SMA to SMA RG-174 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC0212174LF-12

DigiKey Part Number
5328-FMC0212174LF-12-ND
Manufacturer
Manufacturer Product Number
FMC0212174LF-12
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
Fairview Microwave
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bag
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
RG-174
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
1 GHz
2nd Connector
SMA Jack
Color
Black
2nd Contact Gender
Female
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMC0212174-12Fairview Microwave05328-FMC0212174-12-ND72,34000 €Parametric Equivalent
Available To Order
Factory Stock: 489
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
183,89000 €83,89 €
Manufacturers Standard Package
Unit Price without VAT:83,89000 €
Unit Price with VAT:99,82910 €