
FMC01480-120 | |
|---|---|
DigiKey Part Number | 5328-FMC01480-120-ND |
Manufacturer | |
Manufacturer Product Number | FMC01480-120 |
Description | LOW LOSS UHF MALE TO UHF MALE CA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF LMR 600 |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type LMR 600 |
Part Status Active | Cable Impedance 50 Ohms |
Style UHF to UHF | Connector Impedance 50 Ohms |
1st Connector UHF Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector UHF Plug | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,40000 € | 189,40 € |
| Unit Price without VAT: | 189,40000 € |
|---|---|
| Unit Price with VAT: | 225,38600 € |

