FMC01357-48 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 171,35000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 241,49000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 187,90000 €
Datasheet
Cable Assembly Coaxial UHF to UHF LMR 600 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC01357-48

DigiKey Part Number
5328-FMC01357-48-ND
Manufacturer
Manufacturer Product Number
FMC01357-48
Description
LOW LOSS UHF MALE TO UHF MALE CA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial UHF to UHF LMR 600 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
48.0" (1.2m) 4.0'
Packaging
Bulk
Cable Type
LMR 600
Part Status
Active
Cable Impedance
50 Ohms
Style
UHF to UHF
Connector Impedance
50 Ohms
1st Connector
UHF Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
UHF Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMC01480-48Fairview Microwave05328-FMC01480-48-ND171,35000 €Parametric Equivalent
PE3C3111-48Pasternack06099-PE3C3111-48-ND241,49000 €Parametric Equivalent
PE3C9398-48Pasternack06099-PE3C9398-48-ND187,90000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1220,23000 €220,23 €
Manufacturers Standard Package
Unit Price without VAT:220,23000 €
Unit Price with VAT:262,07370 €